PDP SEO Portlet

MC7812ACD2TG

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C

Manufacturer:onsemi
Avnet Manufacturer Part #: MC7812ACD2TG
Secondary Manufacturer Part#: MC7812ACD2TG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC7812ACD2TG is a monolithic Positive Voltage Regulator with 12V nominal voltage. It is designed as fixed-voltage regulator for a wide variety of applications including local, on-card regulation. This regulator employs internal current limiting, thermal shutdown and safe-area compensation. With adequate heat-sinking it can deliver output currents in excess of 1A. Although designed primarily as a fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.

  • No external components required

Technical Attributes

Find Similar Parts

Description Value
4 %
35 V
14.5 V
35 V
5 °C/W
Matte Tin
120 mV
25 mV
260
6 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
0 to 125 °C
125 °C
0 °C
1 A
Fixed
12 V
3D2PAK
3
Positive
10.24 x 9.35 x 4.57 mm
12V 1A Voltage Regulators
D2PAK
2@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2632  Mult:1  
USD $:
2632+
$1.0
5264+
$0.975
10528+
$0.97
21056+
$0.965
42112+
$0.96