MC7812ABTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = -40°C to +125°C
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: MC7812ABTG
Secondary Manufacturer Part#: MC7812ABTG
- RoHS 10 Compliant
- Tariff Charges
1A positive voltage regulator, monolithic integrated circuits designed as fixed voltage regulator for a wide variety of applications including local, on-card regulation.
- No external components required
- Internal thermal overload protection
- Internal short circuit current limiting
- Output transistor safe area compensation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 % | ||
| 35 V | ||
| 14.5 V | ||
| 35 V | ||
| 65 °C/W | ||
| 5 °C/W | ||
| Matte Tin | ||
| 120 mV | ||
| 25 mV | ||
| 6 mA | ||
| Through Hole | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1 A | ||
| Fixed | ||
| 12 V | ||
| 3TO-220 | ||
| 3 | ||
| Positive | ||
| 10.28 x 4.82 x 9.28 mm | ||
| 12V 1A Voltage Regulators | ||
| TO-220 | ||
| 2@1A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |