PDP SEO Portlet

MC7808CTG

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC7808CTG
Secondary Manufacturer Part#: MC7808CTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC7808CTG is a monolithic Positive Voltage Regulator with 8V nominal voltage. It is designed as fixed-voltage regulator for a wide variety of applications including local, on-card regulation. This regulator employs internal current limiting, thermal shutdown and safe-area compensation. With adequate heat-sinking it can deliver output currents in excess of 1A. Although designed primarily as a fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.

  • No external components required

Technical Attributes

Find Similar Parts

Description Value
4 %
35 V
10.5 V
35 V
65 °C/W
5 °C/W
Matte Tin
32 mV
35 mV
8 mA
Through Hole
1
3
1
0 to 125 °C
125 °C
0 °C
1 A
Fixed
8 V
3TO-220
3
Positive
10.28 x 4.82 x 9.28 mm
8V 1A Voltage Regulators
TO-220
2@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  10657.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.19205
2+
$0.18533
4+
$0.18265
8+
$0.17996
16+
$0.17728