PDP SEO Portlet

MC7808ACTG

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C

Manufacturer:onsemi
Avnet Manufacturer Part #: MC7808ACTG
Secondary Manufacturer Part#: MC7808ACTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC7808ACTG is a 1A positive voltage regulator in 3 pin TO-263 package. This voltage regulator is monolithic integrated circuit designed as fixed voltage regulator for a wide variety of applications including local, on-card regulation. It employs internal current limiting, thermal shutdown and safe-area compensation. With adequate heatsinking it can deliver output current in excess of 1A.

  • Input voltage of 35VDC
  • Internally limited power dissipation
  • Nominal output voltage of 8V
  • Operating temperature range from 0°C to 125°C
  • No external components required
  • Internal thermal overload protection
  • Internal short circuit current limiting
  • Output voltage offered in 1.5%, 2% and 4% tolerance

Technical Attributes

Find Similar Parts

Description Value
4 %
35 V
10.4 V
35 V
65 °C/W
5 °C/W
Matte Tin
15 mV
25 mV
6 mA
Through Hole
1
3
1
0 to 125 °C
125 °C
0 °C
1 A
Fixed
8 V
3TO-220
3
Positive
10.28 x 4.82 x 9.28 mm
8V 1A Voltage Regulators
TO-220
2@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1924  Mult:1  
USD $:
1924+
$0.35135
3848+
$0.3421
7696+
$0.33766
15392+
$0.33333
30784+
$0.32099