PDP SEO Portlet

MC7808ABD2TR4G

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = -40°C to +125°C

Manufacturer:onsemi
Avnet Manufacturer Part #: MC7808ABD2TR4G
Secondary Manufacturer Part#: MC7808ABD2TR4G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These linear voltage regulators are monolithic integrated circuits designed as fixed-voltage regulators for a wide variety of applications including local, on-card regulation. These regulators employ internal current limiting, thermal shutdown, and safe-area compensation. With adequate heatsinking they can deliver output currents in excess of 1.0 A. Although designed primarily as a fixed voltage regulator, these devices can be used with external components to obtain adjustable voltages and currents.

  • Nominal Output Voltage 8 V
  • Output Current in Excess of 1.0 A
  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe-Area Compensation
  • Output Voltage Offered in 1.5%, 2% and 4% Tolerance
  • Available in Surface Mount D2PAK-3, DPAK-3 and Standard 3-Lead Transistor Packages
  • These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
4 %
35 V
10.4 V
35 V
5 °C/W
Matte Tin
15 mV
25 mV
260
6 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
1 A
Fixed
8 V
3D2PAK
3
Positive
10.24 x 9.35 x 4.57 mm
8V 1A Voltage Regulators
D2PAK
2@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1786  Mult:1  
USD $:
1786+
$0.98
3572+
$0.975
7144+
$0.97
14288+
$0.965
28576+
$0.96