PDP SEO Portlet

MC7806CTG

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 6.0 V; TJ = 0°C to +125°C

Manufacturer:onsemi
Avnet Manufacturer Part #: MC7806CTG
Secondary Manufacturer Part#: MC7806CTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC7806CTG is a Linear Voltage Regulator for a wide variety of applications including local, on-card regulation. Regulator employs internal current limiting, thermal shutdown and safe-area compensation. With adequate heat sinking they can deliver output currents in excess of 1.0A. Although designed primarily as a fixed voltage regulator, these devices can be used with external components to obtain adjustable voltages and currents.

  • No external components required
  • Internal thermal overload protection
  • Internal short-circuit current limiting
  • Output transistor safe-area compensation
  • Output voltage offered in 1.5, 2 and 4% tolerance

Technical Attributes

Find Similar Parts

Description Value
4 %
35 V
8 V
35 V
65 °C/W
5 °C/W
Matte Tin
24 mV
30 mV
8 mA
Through Hole
1
3
1
0 to 125 °C
125 °C
0 °C
1 A
Fixed
6 V
3TO-220
3
Positive
10.28 x 4.82 x 9.28 mm
6V 1A Voltage Regulators
TO-220
2@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:4167  Mult:1  
USD $:
4167+
$0.245
8334+
$0.24375
16668+
$0.2425
33336+
$0.24125
66672+
$0.24