PDP SEO Portlet

MC7805CDTG

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC7805CDTG
Secondary Manufacturer Part#: MC7805CDTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC7805CDTG is a Linear Voltage Regulator for a wide variety of applications including local, on-card regulation. Regulator employs internal current limiting, thermal shutdown and safe-area compensation. With adequate heat sinking they can deliver output currents in excess of 1.0A. Although designed primarily as a fixed voltage regulator, these devices can be used with external components to obtain adjustable voltages and currents.

  • No external components required
  • Internal thermal overload protection
  • Internal short-circuit current limiting
  • Output transistor safe-area compensation
  • Output voltage offered in 1.5, 2 and 4% tolerance

Technical Attributes

Find Similar Parts

Description Value
4 %
35 V
7 V
35 V
92 °C/W
5 °C/W
Matte Tin
20 mV
25 mV
260
6.5 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
0 to 125 °C
125 °C
0 °C
1 A
Fixed
5 V
3DPAK
3
Positive
6.73 x 6.22 x 2.38 mm
5V 1A Voltage Regulators
DPAK
2@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  4483.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:75  Mult:1  
USD $:
75+
$0.12899
150+
$0.12448
300+
$0.12267
600+
$0.12087
1200+
$0.11906