PDP SEO Portlet

MC7805BDTG

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40?C to +125?C. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC7805BDTG
Secondary Manufacturer Part#: MC7805BDTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC7805BDTG is a fixed output positive linear voltage regulator in 3 pin TO-252 package. This monolithic integrated circuit is designed as fixed voltage regulator for a wide variety of application including local and oncard regulation. This regulator employs internal current limiting, thermal shutdown and safe area compensation.

  • Fixed output voltage of 5V
  • 1A output current
  • Dropout voltage of 2V at 1A output current
  • Maximum input voltage of 35V
  • No external components required
  • Output voltage offered in 1.5%, 2% and 4% tolerance
  • Operating temperature range from -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
4 %
TO-252 (DPAK)
Surface Mount
35 V
7 V
35 V
92 °C/W
5 °C/W
Matte Tin
100 mV
100 mV
260
8 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
1 A
1A A
Fixed
5 V
5V V
3DPAK
3
Positive Output
6.73 x 6.22 x 2.38 mm
5V 1A Voltage Regulators
DPAK
2@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  7727.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.12899
2+
$0.12448
4+
$0.12267
8+
$0.12087
16+
$0.11906