PDP SEO Portlet

MC7805ACTG

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC7805ACTG
Secondary Manufacturer Part#: MC7805ACTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC7805ACTG is a fixed output positive linear voltage regulator in 3 pin TO-220 package. This monolithic integrated circuit is designed as fixed voltage regulator for a wide variety of applications including local and oncard regulation. This regulator employs internal current limiting, thermal shutdown and safe area compensation.

  • Fixed output voltage of 5V
  • 1A output current
  • Dropout voltage of 2V at 1A output current
  • Maximum input voltage of 35V
  • No external components required
  • Output voltage offered in 1.5%, 2% and 4% tolerance
  • Operating temperature range from 0°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
4 %
TO-220
Through Hole
35 V
7.3 V
35 V
65 °C/W
5 °C/W
Matte Tin
10 mV
25 mV
6 mA
Through Hole
1
3
1
0 to 125 °C
125 °C
0 °C
1 A
1A A
Fixed
5 V
5V V
3TO-220
3
Positive Output
10.28 x 4.82 x 9.28 mm
5V 1A Voltage Regulators
TO-220
2@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  1697.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: