PDP SEO Portlet

MC7805ACD2TR4G

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC7805ACD2TR4G
Secondary Manufacturer Part#: MC7805ACD2TR4G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC7805ACD2TR4G is a 1A positive voltage regulator in 3 pin TO-263 package. This voltage regulator is monolithic integrated circuit designed as fixed voltage regulator for a wide variety of applications including local, on-card regulation. It employs internal current limiting, thermal shutdown and safe-area compensation. With adequate heatsinking it can deliver output current in excess of 1A.

  • Input voltage of 35VDC
  • Internally limited power dissipation
  • Nominal output voltage of 5V
  • Operating temperature range from 0°C to 125°C
  • No external components required
  • Internal thermal overload protection
  • Internal short circuit current limiting
  • Output voltage offered in 1.5%, 2% and 4% tolerance

Technical Attributes

Find Similar Parts

Description Value
4 %
TO-263 (D2PAK)
Surface Mount
35 V
7 V
35 V
5 °C/W
Matte Tin
10 mV
25 mV
260
6 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
0 to 125 °C
125 °C
0 °C
1 A
1A
Fixed
5 V
5V
3D2PAK
3
Positive Output
10.24 x 9.35 x 4.57 mm
5V 1A Voltage Regulators
D2PAK
2@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  3200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$0.24638
1600+
$0.22962
3200+
$0.22568
6400+
$0.22174
12800+
$0.2178