PDP SEO Portlet

MC7805ABTG

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC7805ABTG
Secondary Manufacturer Part#: 71J5733
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC7805ABTG is a monolithic Positive Voltage Regulator with 5V nominal voltage. It is designed as fixed-voltage regulator for a wide variety of applications including local, on-card regulation. This regulator employs internal current limiting, thermal shutdown and safe-area compensation. With adequate heat-sinking it can deliver output currents in excess of 1A. Although designed primarily as a fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.

  • No external components required

Technical Attributes

Find Similar Parts

Description Value
4 %
35 V
7.3 V
35 V
65 °C/W
5 °C/W
Matte Tin
10 mV
25 mV
6 mA
Through Hole
1
3
1
-40 to 125 °C
125 °C
-40 °C
1 A
Fixed
5 V
3TO-220
3
Positive
10.28 x 4.82 x 9.28 mm
5V 1A Voltage Regulators
TO-220
2@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 67 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.742
10+
$0.56
100+
$0.462
500+
$0.423
1000+
$0.411
2500+
$0.398
10000+
$0.391