PDP SEO Portlet

MC75174BDWG

Quad Line Driver with Three-State Output (EIA-485 )

Manufacturer:onsemi
Avnet Manufacturer Part #: MC75174BDWG
Secondary Manufacturer Part#: MC75174BDWG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC75172B/174B Quad Line drivers are differential high speed drivers designed to comply with the EIA-485 Standard. Features include three-state outputs, thermal shutdown, and output current limiting in both directions. These devices also comply with EIA-422-A, and CCITT Recommendations V.11 and X.27. The MC75172B/174B are optimized for balanced multipoint bus transmission at rates in excess of 10 MBPS. The outputs feature wide common mode voltage range, making them suitable for party line applications in noisy environments. The current limit and thermal shutdown features protect the devices from line fault conditions. These devices offer optimum performance when used with the MC75173 and MC75175 line receivers. Both devices are available in 16-pin plastic DIP and 20-pin wide body surface mount packages.

  • Meets EIA-485 Standard for Party Line Operation
  • Meets EIA-422-A and CCITT Recommendations V.11 and X.27
  • Operating Ambient Temperature: -40 C to +85 C
  • High Impedance Outputs
  • Common Mode Output Voltage Range: -7 to 12 V
  • Positive and Negative Current Limiting
  • Transmission Rates in Excess of 10 MBPS
  • Thermal Shutdown at 150 C Junction Temperature, ( 20 C)
  • Single 5.0 V Supply
  • Pin Compatible with TI SN75172/4 and NS µA96172/4
  • Interchangeable with MC3487 and AM26LS31 for EIA-422-A Applications PIN CONNECTIONS MC75172B
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
10 Mbps
SOIC W
RS485 Transmitter
20
4
85 °C
-40 °C
5.25 V
4.75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:494  Mult:38  
USD $: