PDP SEO Portlet

MC74VHCT74ADTR2G

Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: MC74VHCT74ADTR2G
Secondary Manufacturer Part#: MC74VHCT74ADTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
VHCT
D-Type
260
-8 mA
8.8@5V ns
0.002 mA
Surface Mount
MSL 1 - Unlimited
2
1
1
2
0
-55 to 125 °C
Differential
14TSSOP
14
Inverting|Non-Inverting
5.1 x 4.5 x 1.05 mm
50 pF
No
Set, Reset
TSSOP
Positive-Edge
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.14311
10000+
$0.13934
20000+
$0.13753
40000+
$0.13577
80000+
$0.13478