PDP SEO Portlet

MC74VHCT125ADR2G

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC74VHCT125ADR2G
Secondary Manufacturer Part#: 26K4324
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
VHCT
Buffer/Line Driver
260
-8 mA
8 mA
5.5 V
11.5@3.3V|7.5@5V ns
2 uA
2 V
Surface Mount
MSL 1 - Unlimited
4
4
0
4
4 Low
4
-55 to 125 °C
3-State
14
Non-Inverting
8.75 x 4 x 1.5 mm
50 pF
No
SOIC
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 65 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.173