MC74VHC74DTR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Flip Flops
Avnet Manufacturer Part #: MC74VHC74DTR2G
Secondary Manufacturer Part#: MC74VHC74DTR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Gold | ||
| VHC | ||
| D-Type | ||
| 260 °C | ||
| -8 mA | ||
| 9.3@5V ns | ||
| 2 uA | ||
| 2 V | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 1 | ||
| 1 | ||
| 2 | ||
| 0 | ||
| -55 to 125 to 125 °C | ||
| Differential | ||
| Complementary | ||
| 14WTSSOP | ||
| 14 | ||
| Non-Inverting | ||
| 5.1 x 4.5 x 1.05 mm | ||
| 50 pF | ||
| No | ||
| Set/Reset | ||
| WTSSOP | ||
| Positive-Edge | ||
| 3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |