PDP SEO Portlet

MC74VHC4316DG

Quad Analog Multiplexer/Demultiplexer (Mux/Demux)

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74VHC4316DG
Secondary Manufacturer Part#: MC74VHC4316DG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74VHC4316 utilizes silicon-gate CMOS technology to achieve fast propagation delays, low ON resistances, and low OFF-channel leakage current. This bilateral switch/multiplexer/ demultiplexer controls analog and digital voltages that may vary across the full analog power-supply range (from VCC to VEE). The VHC4316 is similar in function to the metal-gate CMOS MC14016 and MC14066, and to the High-Speed CMOS HC4066A. Each device has four independent switches. The device control and Enable inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs. The device has been designed so that the ON resistances (RON) are much more linear over input voltage than RON of metal-gate CMOS analog switches. Logic-level translators are provided so that the On/Off Control and Enable logic-level voltages need only be VCC and GND, while the switch is passing signals ranging between VCC and VEE. When the Enable pin (active-low) is high, all four analog switches are turned off.

  • Logic-Level Translator for On/Off Control and Enable Inputs
  • Fast Switching and Propagation Speeds
  • High ON/OFF Output Voltage Ratio
  • Diode Protection on All Inputs/Outputs
  • Analog Power-Supply Voltage Range (VCC - VEE) = 2.0 to 12.0 V
  • Digital (Control) Power-Supply Voltage Range (VCC - GND) = 2.0 V to 6.0 V, Independent of VEE
  • Improved Linearity of ON Resistance
  • Chip Complexity: 66 FETs or 16.5 Equivalent Gates
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
Quad SPST
Matte Tin
260
160@4.5V Ohm
Surface Mount
MSL 1 - Unlimited
±12|6|±1|2|±3|±5|±9 V
-55 to 125 °C
16SOIC
16
Single|Dual
10 x 4 x 1.5 mm
No
SOIC
2V to 12V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2632  Mult:1  
USD $:
2632+
$0.24359
5264+
$0.2375
10528+
$0.23457
21056+
$0.23171
42112+
$0.22892