PDP SEO Portlet

MC74VHC4052DTR2G

Analog Multiplexer/ Demultiplexer. ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74VHC4052DTR2G
Secondary Manufacturer Part#: MC74VHC4052DTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74VHC4052DTR2G is an Analog Multiplexer/Demultiplexer control analog voltages that may vary across the complete power supply range (from VCC to VEE). This device utilizes silicon-gate CMOS technology to achieve fast propagation delays, low ON resistances and low OFF leakage currents. The VHC4052 has identical in pin-out to the high-speed HC4052A and the metal-gate MC14052B. The Channel-Select inputs determine which one of the Analog Inputs/Outputs is to be connected, by means of an analog switch, to the Common Output/Input. When the Enable pin is HIGH, all analog switches are turned off. The Channel-Select and Enable inputs are compatible with standard CMOS outputs, with pullup resistors they are compatible with LSTTL outputs. These devices have been designed so that the ON resistance (Ron) is more linear over input voltage than Ron of metal-gate CMOS analog switches.

  • Fast switching and propagation speeds
  • Low crosstalk between switches
  • Diode protection on all inputs/outputs
  • Improved linearity and lower ON resistance than metal-gate counterparts
  • Low noise
  • 168 FETs or 42 equivalent gates chip complexity
  • Green product and no Sb/Br

Technical Attributes

Find Similar Parts

Description Value
Dual 4:1
Gold
260
200@3V Ohm
245@2V ns
Surface Mount
MSL 1 - Unlimited
8
2
±6|6|±1|2|±3|±5 V
-55 to 125 °C
16TSSOP
16
Single|Dual
5.1 x 4.5 x 1.05 mm
No
TSSOP
2V to 12V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $: