MC74VHC4052DR2G
Analog Multiplexer/ Demultiplexer. ONSSPCLGC;
- RoHS 10 Compliant
- Tariff Charges
The MC74VHC4052DR2G is an Analog Multiplexer/Demultiplexer control analog voltages that may vary across the complete power supply range (from VCC to VEE). This device utilizes silicon-gate CMOS technology to achieve fast propagation delays, low ON resistances and low OFF leakage currents. The VHC4052 has identical in pin-out to the high-speed HC4052A and the metal-gate MC14052B. The Channel-Select inputs determine which one of the Analog Inputs/Outputs is to be connected, by means of an analog switch, to the Common Output/Input. When the Enable pin is HIGH, all analog switches are turned off. The Channel-Select and Enable inputs are compatible with standard CMOS outputs, with pullup resistors they are compatible with LSTTL outputs. These devices have been designed so that the ON resistance (Ron) is more linear over input voltage than Ron of metal-gate CMOS analog switches.
- Fast switching and propagation speeds
- Low crosstalk between switches
- Diode protection on all inputs/outputs
- Improved linearity and lower ON resistance than metal-gate counterparts
- Low noise
- 168 FETs or 42 equivalent gates chip complexity
- Green product and no Sb/Br
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual 4:1 | ||
| Matte Tin | ||
| 260 | ||
| 200@3V Ohm | ||
| 245@2V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 2 | ||
| ±6|6|±1|2|±3|±5 V | ||
| -55 to 125 °C | ||
| 16SOIC | ||
| 16 | ||
| Single|Dual | ||
| 10 x 4 x 1.5 mm | ||
| No | ||
| SOIC | ||
| 2V to 12V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |