MC74VHC244DTR2G
Octal Non-inverting Bus Buffer, 3-State. ONSSPCLGC;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Buffers, Transceivers & Line Drivers
Avnet Manufacturer Part #: MC74VHC244DTR2G
Secondary Manufacturer Part#: MC74VHC244DTR2G
- RoHS 10 Compliant
- Tariff Charges
The MC74VHC244DTR2G is an advanced high speed CMOS octal Bus Buffer fabricated with silicon gate CMOS technology. The MC74VHC244 is a non-inverting 3-state buffer and has two active-low output enables. This device is designed to be used with 3-state memory address drivers. The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output. The inputs tolerate voltages up to 7V, allowing the interface of 5V systems to 3V systems.
- Power down protection provided on inputs
- Balanced propagation delays
- Pin and function compatible with other standard logic families
- Designed for 2 to 5.5V operating range
- High speed - Propagation delay (tpd) = 3.9ns typical at VCC = 5V
- Low power dissipation - ICC = 4µA maximum at TA = 25°C
- High noise immunity - VNIH = VNIL = 28% VCC
- Latch-up performance exceeds 300mA
- Chip complexity - 136 FETs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| WTSSOP | ||
| Buffer, Non Inverting | ||
| 74VHC244 | ||
| 74244 | ||
| 74VHC | ||
| 2 Element | ||
| 8Input | ||
| 20 | ||
| 125 °C | ||
| -55 °C | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |