PDP SEO Portlet

MC74VHC1GT126DT1G

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74VHC1GT126DT1G
Secondary Manufacturer Part#: MC74VHC1GT126DT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
VHC
Buffer/Line Driver
260
-8 mA
8 mA
5.5 V
11.5@3.3V|7.5@5V ns
1 uA
3 V
Surface Mount
1
1
0
1
1 High
1
-55 to 125 °C
3-State
5
Non-Inverting
3 x 1.5 x 1 mm
50 pF
No
TSOP
3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: