MC74VHC1G14DTT1G
Single Inverter, Schmitt Trigger Input
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC74VHC1G14DTT1G
Secondary Manufacturer Part#: MC74VHC1G14DTT1G
- RoHS 10 Compliant
- Tariff Charges
The MC74VHC1G14 is a single gate CMOS Schmitt trigger inverter fabricated with silicon gate CMOS technology. The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output.The MC74VHC1G14 input structure provides protection when voltages up to 7 V are applied, regardless of the supply voltage. This allows the MC74VHC1G14 to be used to interface 5 V circuits to 3 V circuits.The MC74VHC1G14 can be used to enhance noise immunity or to square up slowly changing waveforms.
- High Speed: tPD = 4.0ns (Typ) at VCC = 5V
- Low Power Dissipation: ICC = 1µA (Max) at TA = 25°C
- Power Down Protection Provided on Inputs
- Balanced Propagation Delays
- Pin and Function Compatible with Other Standard Logic Families
- Chip Complexity: FETs = 101
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Schmitt Trigger | ||
| Matte Tin | ||
| VHC | ||
| Inverter Schmitt Trigger | ||
| 260 | ||
| -8 mA | ||
| 8 mA | ||
| 5.5 V | ||
| 16.3@3.3V|10.6@5V ns | ||
| 1 uA | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 125 °C | ||
| Schmitt Trigger | ||
| 5TSOP | ||
| 5 | ||
| 3 x 1.5 x 1 mm | ||
| 50 pF | ||
| No | ||
| TSOP | ||
| 2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |