PDP SEO Portlet

MC74VHC1G09DFT1G

Single 2-Input AND Gate, Open Drain.

Manufacturer:onsemi
Product Category: ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: MC74VHC1G09DFT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High speed, tPD = 4.3ns typically at VCC = 5V
  • Low internal power dissipation, ICC = 1µA maximum at TA = 25°C
  • Power down protection provided on inputs
  • Pin and function compatible with other standard logic families
  • 62 FETs, 16 equivalent gates chip complexity
  • DC supply voltage range from 2V to 5.5V and DC input voltage range from 0V to 5.5V
  • DC output voltage from 0V to 7V
  • Input rise and fall time of 100ns/V (VCC = 3.3V ±0.3V) and 20ns/V (VCC = 5V ±0.5V)
  • Maximum quiescent supply current of 1µA at TA = 25°C, VCC = 5.5V
  • Operating temperature range from -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
null
1 Element
null
-55 °C
2 V
5.5 V
null
null
null
2 Inputs
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  36,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 64 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.0297
3000+
$0.0297
6000+
$0.02955
12000+
$0.0294
24000+
$0.02925
48000+
$0.0291
SubTotal:
$89.10