PDP SEO Portlet

MC74VHC1G05DFT1G

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC74VHC1G05DFT1G
Secondary Manufacturer Part#: MC74VHC1G05DFT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
VHC
Buffer/Driver
260
8 mA
5.5 V
1 uA
2 V
Surface Mount
MSL 1 - Unlimited
1
1
0
1
0
1
-55 to 125 °C
Open Drain
5
Inverting
2.2 x 1.35 x 1 mm
No
SC-70
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:16667  Mult:1  
USD $:
16667+
$0.06584
33334+
$0.0655
66668+
$0.06517
133336+
$0.06484
266672+
$0.0645