MC74VHC1G04DFT2G-L22038
Inverter, Single, 1 Input, 5 Pins, SC-88A, 74VHC1G04
Manufacturer:onsemi
Product Category:
ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: MC74VHC1G04DFT2G-L22038
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SC-88A | ||
| 74VHC | ||
| 1 Element | ||
| 1 Input | ||
| 5 Pins | ||
| 125 °C | ||
| -55 °C | ||
| 8 mA | ||
| CMOS | ||
| null | ||
| 10.6 ns | ||
| null | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |