PDP SEO Portlet

MC74VHC1G02DFT1G

Single 2-Input NOR Gate. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC74VHC1G02DFT1G
Secondary Manufacturer Part#: MC74VHC1G02DFT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74VHC1G02 is an advanced high speed CMOS 2 input NOR gate fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output. The MC74VHC1G02 input structure provides protection when voltages up to 7 V are applied, regardless of the supply voltage. This allows the MC74VHC1G02 to be used to interface 5 V circuits to 3 V circuits.

  • High Speed: tPD = 3.0ns (Typ) at VCC = 5V
  • Low Power Dissipation: ICC = 1µA (Max) at TA = 25°C
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Pin and Function Compatible with Other Standard Logic Families
  • Chip Complexity: FETs = 56
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
NOR
260
11.4@3.3V|7.5@5V ns
1 uA
Surface Mount
MSL 1 - Unlimited
0
0
-55 to 125 °C
5SC-70
5
2.2 x 1.35 x 1 mm
No
SC-70

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  57000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.02474
6000+
$0.02387
12000+
$0.02353
24000+
$0.02318
48000+
$0.02284