MC74VHC1G02DFT1
NOR Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC74VHC1G02DFT1
Secondary Manufacturer Part#: MC74VHC1G02DFT1
- RoHS 10 Compliant
- Tariff Charges
The MC74VHC1G02 is an advanced high speed CMOS 2 input NOR gate fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output. The MC74VHC1G02 input structure provides protection when voltages up to 7 V are applied, regardless of the supply voltage. This allows the MC74VHC1G02 to be used to interface 5 V circuits to 3 V circuits.
- High Speed: tPD = 3.0ns (Typ) at VCC = 5V
- Low Power Dissipation: ICC = 1µA (Max) at TA = 25°C
- Power Down Protection Provided on Inputs
- Balanced Propagation Delays
- Pin and Function Compatible with Other Standard Logic Families
- Chip Complexity: FETs = 56
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |