MC74VHC126DTR2G
Logic, Buffer, Non Inverting, 74VHC126 Family, 2 V to 5.5 V Supply, TSSOP-14
- RoHS 10 Compliant
- Tariff Charges
The MC74VHC126 is a high speed CMOS quad bus buffer fabricated with silicon gate CMOS technology. It achieves noninverting high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation.The MC74VHC126 requires the 3-state control input (OE) to be set Low to place the output into high impedance.The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output. The inputs tolerate voltages up to 7V, allowing the interface of 5V systems to 3V systems.
- High Speed: tPD = 3.8ns (Typ) at VCC = 5V
- Low Power Dissipation: ICC = 4mA (Max) at TA = 25°C
- High Noise Immunity: VNIH = VNIL = 28% VCC
- Power Down Protection Provided on Inputs
- Balanced Propagation Delays
- Designed for 2V to 5.5V Operating Range
- Low Noise: VOLP = 0.8V (Max)
- Pin and Function Compatible with Other Standard Logic Families
- Latchup Performance Exceeds 300mA
- ESD Performance: HBM > 2000V; Machine Model > 200V
- Chip Complexity: 72 FETs or 18 Equivalent Gates
- These devices are available in Pb-free package(s). Specifications herein apply to both standard and Pb-free devices. Please see our website at www.onsemi.com for specific Pb-free orderable part numbers, or contact your local ON Semiconductor sales office or representative.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| WTSSOP | ||
| Buffer, Non Inverting | ||
| 74VHC126 | ||
| 74126 | ||
| 74VHC | ||
| 4 Element | ||
| 4Input | ||
| 14 | ||
| 125 °C | ||
| -55 °C | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |