PDP SEO Portlet

MC74LVXT8053DTRG

Analog Multiplexer/Demultiplexer (Mux/Demux). ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74LVXT8053DTRG
Secondary Manufacturer Part#: MC74LVXT8053DTRG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High-Performance Silicon-Gate CMOS The MC74LVXT8053 utilizes silicon-gate CMOS technology to achieve fast propagation delays, low ON resistances, and low OFF leakage currents.This analog multiplexer/demultiplexer controls analog voltages that may vary across the complete power supply range (from V to GND). The LVXT8053 is similar in pinout to the high-speed HC4053A, and themetal-gate MC14053B. The Channel-Select inputs determine which one ofthe Analog Inputs/Outputs is to be connected by means of an analog switch to the Common Output/Input. When the Enable pin is HIGH, all analog switches are turned off. The Channel-Select and Enable inputs are compatible with TTL-type input thresholds. The input protection circuitry on this device allows overvoltage tolerance on the input, allowing the device to be used as alogic-level translator from 3.0V CMOS logic to 5.0V CMOS Logic or from1.8V CMOS logic to 3.0V CMOS Logic while operating at the higher-voltage power supply.The MC74LVXT8053 input structure provides protection when voltages upto 7V are applied, regardless of the supply voltage. This allows theMC74LVXT8053 to be used to interface 5V circuits to 3V circuits. This device has been designed so that the ON resistance (R) is more linear over input voltage than R of metal-gate CMOS analog switches.

  • Fast Switching and Propagation Speeds
  • Low Crosstalk Between Switches
  • Diode Protection on All Inputs/Outputs
  • Analog Power Supply Range (VCC - GND) = 2.0 to 6.0 V
  • Digital (Control) Power Supply Range (VCC - GND) = 2.0 to 6.0 V
  • Improved Linearity and Lower ON Resistance Than Metal-Gate Counterparts
  • Low Noise
  • In Compliance With the Requirements of JEDEC Standard No. 7A
  • Pb-Free Packages are Available*

Technical Attributes

Find Similar Parts

Description Value
Triple 2:1
Gold
260
40@3V Ohm
20@2V ns
Surface Mount
MSL 1 - Unlimited
6
3
5.5, 1.8 V
-55 to 85 °C
16TSSOP
16
Single
5.1 x 4.5 x 1.05 mm
TSSOP
2V to 6V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2381  Mult:1  
USD $:
2381+
$0.37926
4762+
$0.37732
9524+
$0.37539
19048+
$0.37346
38096+
$0.37152