MC74LVXT8053DR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: MC74LVXT8053DR2G
Secondary Manufacturer Part#: MC74LVXT8053DR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Triple 2:1 | ||
| Matte Tin | ||
| 260 | ||
| 40@3V Ohm | ||
| 20@2V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| 3 | ||
| 15.75, 4.75 V | ||
| -55 to 85 °C | ||
| 16SOIC | ||
| 16 | ||
| Single | ||
| 10 x 4 x 1.5 mm | ||
| No | ||
| SOIC | ||
| 2V to 6V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |