PDP SEO Portlet

MC74LVXT8051DR2G

Analog Multiplexer/Demultiplexer (Mux/Demux). ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74LVXT8051DR2G
Secondary Manufacturer Part#: MC74LVXT8051DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High-Performance Silicon-Gate CMOS The MC74LVXT8051 utilizes silicon-gate CMOS technology to achieve fast propagation delays, low ON resistances, and low OFF leakage currents.This analog multiplexer/demultiplexer controls analog voltages that may vary across the complete power supply range (from V to GND).The LVXT8051 is similar in pinout to the high-speed HC4051A and the metal-gate MC14051B. The Channel-Select inputs determine which one of the Analog Inputs/Outputs is to be connected by means of an analog switch to the Common Output/Input. When the Enable pin is HIGH, all analog switches are turned off.The Channel-Select and Enable inputs are compatible with TTL-type input thresholds. The input protection circuitry on this device allows overvoltage tolerance on the input, allowing the device to be used as alogic-level translator from 3.0V CMOS logic to 5.0V CMOS Logic or from1.8V CMOS logic to 3.0V CMOS Logic while operating at the higher-voltage power supply.The MC74LVXT8051 input structure provides protection when voltages upto 7V are applied, regardless of the supply voltage. This allows theMC74LVXT8051 to be used to interface 5V circuits to 3V circuits.This device has been designed so that the ON resistance (R) is more linear over input voltage than R of metal-gate CMOS analog switches.

  • Fast Switching and Propagation Speeds
  • Low Crosstalk Between Switches
  • Diode Protection on All Inputs/Outputs
  • Analog Power Supply Range (VCC - GND) = 2.0 to 6.0 V
  • Digital (Control) Power Supply Range (VCC - GND) = 2.0 to 6.0 V
  • Improved Linearity and Lower ON Resistance Than Metal-Gate Counterparts
  • Low Noise
  • In Compliance With the Requirements of JEDEC Standard No. 7A
  • Pb-Free Packages are Available*

Technical Attributes

Find Similar Parts

Description Value
Single 8:1
Matte Tin
260
40@3V Ohm
20@2V ns
Surface Mount
MSL 1 - Unlimited
8
1
6, 2 V
-55 to 85 °C
16SOIC
16
Single
10 x 4 x 1.5 mm
No
SOIC
2V to 6V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.38777
5000+
$0.37266
10000+
$0.35756
20000+
$0.34245
40000+
$0.33615