PDP SEO Portlet

MC74LVXT4051DTG

Analog Multiplexer/Demultiplexer (Mux/Demux)

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74LVXT4051DTG
Secondary Manufacturer Part#: MC74LVXT4051DTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74LVXT4051 utilizes silicon-gate CMOS technology to achieve fast propagation delays, low ON resistances, and low leakage currents. This analog multiplexer/demultiplexer controls analog voltages that may vary across the complete power supply range (from V to V ).The LVXT4051 is similar in pinout to the LVX8051, the HC4051A, and the metal-gate MC14051B. The Channel-Select inputs determine which one of the Analog Inputs/Outputs is to be connected, by means of an analog switch, to the Common Output/Input. When the Enable pin is HIGH, all analog switches are turned off.The Channel-Select and Enable inputs are compatible with standard TTL levels. These inputs are over-voltage tolerant (OVT) for level translation from 6.0 V down to 3.0 V. This device has been designed so the ON resistance (R ) is more linear over input voltage than the R of metal-gate CMOS analog switches and High-Speed CMOS analog switches.

  • Select Pins Compatible with TTL Levels
  • Fast Switching and Propagation Speeds
  • Low Crosstalk Between Switches
  • Analog Power Supply Range (VCC - VEE) = -3.0 V to +3.0 V
  • Digital (Control) Power Supply Range (VCC - GND) = 2.5 to 6.0 V
  • Improved Linearity and Lower ON Resistance than Metal-Gate, HSL, or VHC Counterparts
  • Low Noise
  • Designed to Operate on a Single Supply with VEE = GND, or UsingSplit Supplies up to +/- 3.0 V
  • Break-Before-Make Circuitry
  • Pb-Free Packages are Available*

Technical Attributes

Find Similar Parts

Description Value
Single 8:1
Gold
260
86@3V Ohm
40@2.5V ns
Surface Mount
MSL 1 - Unlimited
8
1
±3|6|±1.25|2.5 V
-55 to 125 °C
16TSSOP
16
5.1 x 4.5 x 1.05 mm
No
TSSOP
2.5V to 6V, ± 3V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2273  Mult:1  
USD $:
2273+
$0.2973
4546+
$0.28947
9092+
$0.28571
18184+
$0.28205
36368+
$0.2716