MC74LVX574DTG
Octal D Flip-Flop with 3-State Outputs
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Flip Flops
Avnet Manufacturer Part #: MC74LVX574DTG
Secondary Manufacturer Part#: MC74LVX574DTG
- RoHS 10 Compliant
- Tariff Charges
The MC74LVX574 is an advanced high speed CMOS octal flip-flopwith 3-state outputs. The inputs tolerate voltages up to 7V, allowing theinterface of 5V systems to 3V systems.This 8-bit D-type flip-flop is controlled by a clock pulse input and anoutput enable input. When the output enable input is high, the eightoutputs are in a high impedance state.
- High Speed: tPD = 8.5ns (Typ) at VCC = 3.3V
- Low Power Dissipation: ICC = 4mA (Max) at TA = 25°C
- Power Down Protection Provided on Inputs
- Balanced Propagation Delays
- Low Noise: VOLP = 0.8V (Max)
- Pin and Function Compatible with Other Standard Logic Families
- Latchup Performance Exceeds 300mA
- ESD Performance: HBM > 2000V; Machine Model > 200V
- Pb-Free Packages are Available*
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Gold | ||
| LVX | ||
| D-Type Bus Interface | ||
| 260 | ||
| -4 mA | ||
| 18@2.7V|16.7@3.3V ns | ||
| 0.004 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 8 | ||
| 8 | ||
| 1 | ||
| 1 | ||
| -40 to 85 °C | ||
| Single-Ended | ||
| 3-State | ||
| 20TSSOP | ||
| 20 | ||
| Non-Inverting | ||
| 6.6 x 4.5 x 1.05 mm | ||
| 50 pF | ||
| No | ||
| TSSOP | ||
| Positive-Edge | ||
| 2.5|3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |