PDP SEO Portlet

MC74LVX573DTG

Manufacturer:onsemi
Product Category: Logic ICs, Latches
Avnet Manufacturer Part #: MC74LVX573DTG
Secondary Manufacturer Part#: MC74LVX573DTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Transparent
Gold
LVX
260
-4 mA
4 mA
18@2.7V|12.8@3.3V ns
Surface Mount
MSL 1 - Unlimited
8
1
1
8
1
8
0
-40 to 85 °C
3-State
20TSSOP
20
Non-Inverting
6.6 x 4.5 x 1.05 mm
50 pF
Industrial
No
TSSOP
5 V
D-Type

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:75  Mult:75  
USD $:
75+
$0.27861
150+
$0.27446
300+
$0.27306
600+
$0.27165
1200+
$0.25958