MC74LVX4051MNTWG
Analog Multiplexer/Demultiplexer (Mux/Demux). ONSSPCLGC;
- RoHS 10 Compliant
- Tariff Charges
The MC74LVX4051 utilizes silicon-gate CMOS technology to achieve fast propagation delays, low ON resistances, and low leakage currents. This analog multiplexer/demultiplexer controls analog voltages that may vary across the complete power supply range (from V to V ). The LVX4051 is similar in pinout to the LVX8051, HC4051A and the metal-gate MC14051B. The Channel-Select inputs determine which one of the Analog Inputs/Outputs is to be connected, by means of an analog switch, to the Common Output/Input. When the Enable pin is HIGH, all analog switches are turned off.The Channel-Select and Enable inputs are compatible with standard CMOS outputs. These inputs are over-voltage tolerant (OVT) forlevel translation from 6.0 V down to 3.0 V.This device has been designed so the ON resistance (R ) is more linear over input voltage than R of metal-gate CMOS analog switches, and High-Speed CMOS analog switches.
- Fast Switching and Propagation Speeds
- Low Crosstalk Between Switches
- Analog Power Supply Range (VCC - VEE ) = -3.0 V to +3.0 V
- Digital (Control) Power Supply Range (VCC - GND) = 2.5 to 6.0 V
- Improved Linearity and Lower ON Resistance Than Metal-Gate, HSL, or VHC Counterparts
- Low Noise
- Designed to Operate on a Single Supply with VEE = GND, or Using Split Supplies up to +/- 3.3 V
- Break-Before-Make Circuitry
- Pb-Free Packages are Available*
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 8:1 | ||
| QFN-EP | ||
| Analog Switch, Analog Multiplexer/Demultiplexer | ||
| Surface Mount | ||
| Pure Tin | ||
| 260 | ||
| 86@3V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8:1, 1:8 | ||
| 1 | ||
| 16 | ||
| 8 | ||
| 1 | ||
| 86 O | ||
| 0.004@6V mA | ||
| ±3|6|2.5 V | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| 16QFN | ||
| 16 | ||
| Single, Dual Supply | ||
| 2.5 x 3.5 x 0.95(Max) | ||
| No | ||
| QFN | ||
| 2.5V to 6V, ± 3V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |