MC74LVX4051DG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: MC74LVX4051DG
Secondary Manufacturer Part#: MC74LVX4051DG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 8:1 | ||
| Matte Tin | ||
| 260 | ||
| 86@3V Ohm | ||
| 40@2.5V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1 | ||
| ±3|6|±1.25|2.5 V | ||
| -55 to 125 °C | ||
| 16SOIC | ||
| 16 | ||
| Single|Dual | ||
| 10 x 4 x 1.5 mm | ||
| No | ||
| SOIC | ||
| 2.5V to 6V, ± 3V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |