PDP SEO Portlet

MC74LVX374DWR2G

Octal D Flip-Flop with 3-State Outputs.

Manufacturer:onsemi
Product Category: ICs, Logic, Flip-Flops
Avnet Manufacturer Part #: MC74LVX374DWR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Speed: fmax = 160MHz (Typ) at VCC = 3.3V
  • Low Power Dissipation: ICC = 4µA (Max) at TA = 25 C
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Low Noise: VOLP = 0.8V (Max)
  • Pin and Function Compatible with Other Standard Logic Families
  • Latchup Performance Exceeds 300mA
  • ESD Performance: HBM > 2000V; Machine Model > 200V PIN
  • Pb-Free Packages are Available*

Technical Attributes

Find Similar Parts

Description Value
14.1 ns
20 Pins
160 MHz
4 mA
-40 °C
2 V
3.6 V
null
null
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
Need More?
USD $:
$ 0.35145
2000+
$0.35145
4000+
$0.34968
8000+
$0.3479
16000+
$0.34612
32000+
$0.34435
SubTotal:
$702.90