PDP SEO Portlet

MC74LVX259DTG

8-Bit Addressable Latch/1-of-8 Decoder CMOS Logic Level Shifter

Manufacturer:onsemi
Product Category: Logic ICs, Latches
Avnet Manufacturer Part #: MC74LVX259DTG
Secondary Manufacturer Part#: MC74LVX259DTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74LVX259 is an 8-bit Addressable Latch fabricated with silicon gate CMOS technology.The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output.The LVX259 is designed for general purpose storage applications in digital systems. The device has four modes of operation. In the addressable latch mode, the data on Data In is written into the addressed latch. The addressed latch follows the data input with all non-addressed latches remaining in their previous states. In the memory mode, all latches remain in their previous state and are unaffected by the Data or Address inputs. In the one-of-eight decoding or demultiplexing mode, the addressed output follows the state of Data In with all other outputs in the LOW state. In the Reset mode, all outputs are LOW and unaffected by the address and data inputs. When operating the LVX259 as an addressable latch, changing more than one bit of the address ould impose a transient wrong address. Therefore, this should only be done while in thememory mode.The MC74LVX259 input structure provides protection when voltages up to 7 V are applied, regardless of the supply voltage. This allows the MC74LVX259 to be used to interface 5 V circuits to 3 V circuits.

  • High Speed: tPD = 7.0 ns (Typ) at VCC = 3.3 V
  • Low Power Dissipation: ICC = 2 µA (Max) at TA = 25°C
  • High Noise Immunity: VNIH = VNIL = 28% VCC
  • CMOS-Compatible Outputs: VOH > 0.8 VCC ; VOL < 0.1 VCC @Load
  • Power Down Protection Provided on Inputs and Outputs
  • Balanced Propagation Delays
  • Pin and Function Compatible with Other Standard Logic Families
  • Latchup Performance Exceeds 300 mA
  • ESD Performance: HBM > 2000 V; Machine Model > 200 V
  • Pb-Free Packages are Available*

Technical Attributes

Find Similar Parts

Description Value
No
Addressable
Gold
LVX
260
-4 mA
4 mA
14@2.7V|12@3.3V ns
Surface Mount
MSL 1 - Unlimited
8
1
1
1
0
8
3
-40 to 85 °C
16TSSOP
16
Non-Inverting
5.1 x 4.5 x 1.05 mm
50 pF
No
Master Reset
TSSOP
D-Type

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3334  Mult:1  
USD $:
3334+
$0.31115
6668+
$0.30956
13336+
$0.30798
26672+
$0.30639
53344+
$0.3048