MC74LVX259DG
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Addressable | ||
| Matte Tin | ||
| LVX | ||
| 260 | ||
| -4 mA | ||
| 4 mA | ||
| 14@2.7V|12@3.3V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 0 | ||
| 8 | ||
| 3 | ||
| -40 to 85 °C | ||
| 16SOIC | ||
| 16 | ||
| Non-Inverting | ||
| 10 x 4 x 1.5 mm | ||
| 50 pF | ||
| No | ||
| Master Reset | ||
| SOIC | ||
| D-Type |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |