PDP SEO Portlet

MC74LVX257DTR2G

Quad 2-Channel Multiplexer with 3-State Outputs. ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74LVX257DTR2G
Secondary Manufacturer Part#: MC74LVX257DTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74LVX257 is an advanced high speed CMOS quad 2-channel multiplexer fabricated with silicon gate CMOS technology. It consists of four 2-input digital multiplexers with common select (S) and enable (OE)\ inputs. When (OE)\ is held High, selection of data is inhibited and all the outputs go Low. The select decoding determines whether the A or B inputs get routed to the corresponding Y outputs. The inputs tolerate voltages up to 7.0 V, allowing the interface of 5.0 V systems to 3.0 V systems.

  • High Speed: tPD = 4.5 ns (Typ) at VCC = 3.3 V
  • Low Power Dissipation: ICC = 4 A (Max) at TA = 25°C
  • High Noise Immunity: VNIH = VNIL = 28% VCC
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Designed for 2.0 V to 5.5 V Operating Range
  • Low Noise: VOLP = 0.8 V (Max)
  • Pin and Function Compatible with Other Standard Logic Families
  • Latchup Performance Exceeds 300 mA
  • Chip Complexity: FETs = 100; Equivalent Gates = 25
  • ESD Performance: Human Body Model > 2000 V; Machine Model > 200 V
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
4 x 2:1
Gold
LVX
Multiplexer
260
-4 mA
4 mA
3.6 V
14@2.7V|12@3.3V ns
2 V
Surface Mount
MSL 1 - Unlimited
8
-40 to 85 °C
16TSSOP
16
5.1 x 4.5 x 1.05 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.18728
10000+
$0.18632
20000+
$0.18537
40000+
$0.18441
80000+
$0.18346