PDP SEO Portlet

MC74LVX257DR2G

Quad 2-Channel Multiplexer with 3-State Outputs.

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74LVX257DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Speed: tPD = 4.5 ns (Typ) at VCC = 3.3 V
  • Low Power Dissipation: ICC = 4 A (Max) at TA = 25°C
  • High Noise Immunity: VNIH = VNIL = 28% VCC
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Designed for 2.0 V to 5.5 V Operating Range
  • Low Noise: VOLP = 0.8 V (Max)
  • Pin and Function Compatible with Other Standard Logic Families
  • Latchup Performance Exceeds 300 mA
  • Chip Complexity: FETs = 100; Equivalent Gates = 25
  • ESD Performance: Human Body Model > 2000 V; Machine Model > 200 V
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
16 Pins
4 Channels
-40 °C
2 V
3.6 V
null
null
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
Need More?
USD $:
$ 0.22552
5000+
$0.22552
10000+
$0.22438
20000+
$0.22324
40000+
$0.2221
80000+
$0.22097
SubTotal:
$1,127.60