MC74LVX257DG
Quad 2-Channel Multiplexer with 3-State Outputs
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Multiplexers / Demultiplexers
Avnet Manufacturer Part #: MC74LVX257DG
Secondary Manufacturer Part#: MC74LVX257DG
- RoHS 10 Compliant
- Tariff Charges
The MC74LVX257 is an advanced high speed CMOS quad 2-channel multiplexer fabricated with silicon gate CMOS technology. It consists of four 2-input digital multiplexers with common select (S) and enable (OE)\ inputs. When (OE)\ is held High, selection of data is inhibited and all the outputs go Low. The select decoding determines whether the A or B inputs get routed to the corresponding Y outputs. The inputs tolerate voltages up to 7.0 V, allowing the interface of 5.0 V systems to 3.0 V systems.
- High Speed: tPD = 4.5 ns (Typ) at VCC = 3.3 V
- Low Power Dissipation: ICC = 4 A (Max) at TA = 25°C
- High Noise Immunity: VNIH = VNIL = 28% VCC
- Power Down Protection Provided on Inputs
- Balanced Propagation Delays
- Designed for 2.0 V to 5.5 V Operating Range
- Low Noise: VOLP = 0.8 V (Max)
- Pin and Function Compatible with Other Standard Logic Families
- Latchup Performance Exceeds 300 mA
- Chip Complexity: FETs = 100; Equivalent Gates = 25
- ESD Performance: Human Body Model > 2000 V; Machine Model > 200 V
- These Devices are Pb-Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 x 2:1 | ||
| Matte Tin | ||
| LVX | ||
| Multiplexer | ||
| 260 | ||
| -4 mA | ||
| 4 mA | ||
| 3.6 V | ||
| 14@2.7V|12@3.3V ns | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| -40 to 85 °C | ||
| 16SOIC | ||
| 16 | ||
| 10 x 4 x 1.5 mm | ||
| No | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |