PDP SEO Portlet

MC74LVX157DR2G

Quad 2-Channel Multiplexer (Mux). ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74LVX157DR2G
Secondary Manufacturer Part#: MC74LVX157DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74LVX157 is an advanced high speed CMOS quad 2-channel multiplexer. The inputs tolerate voltages up to 7V, allowing the interface of 5V systems to 3V systems. It consists of four 2-input digital multiplexers with common select (S) and enable (E) inputs. When E is held High, selection of data is inhibited and all the outputs go Low. The select decoding determines whether the I0n or I1n inputs get routed to the corresponding Zn outputs.

  • High Speed: tPD = 5.1ns (Typ) at VCC = 3.3V
  • Low Power Dissipation: ICC = 4µA (Max) at TA = 25 C
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Low Noise: VOLP = 0.5V (Max)
  • Pin and Function Compatible with Other Standard Logic Families
  • Latchup Performance Exceeds 300mA
  • ESD Performance: HBM > 2000V; Machine Model > 200V
  • Pb-Free Packages are Available*

Technical Attributes

Find Similar Parts

Description Value
4 x 2:1
Matte Tin
LVX
Multiplexer
260
-4 mA
4 mA
3.6 V
16@2.7V|11.4@3.3V ns
2 V
Surface Mount
MSL 1 - Unlimited
8
-40 to 85 °C
16SOIC
16
10 x 4 x 1.5 mm
No
SOIC
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.23912
10000+
$0.2379
20000+
$0.23668
40000+
$0.23546
80000+
$0.23424