PDP SEO Portlet

MC74LVX14DTR2G

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC74LVX14DTR2G
Secondary Manufacturer Part#: MC74LVX14DTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Gold
LVX
Inverter Schmitt Trigger
260
-4 mA
4 mA
3.6 V
19.8@2.7V|14.1@3.3V ns
2 uA
2 V
Surface Mount
MSL 1 - Unlimited
6
-40 to 85 °C
Schmitt Trigger
14TSSOP
14
5.1 x 4.5 x 1.05 mm
50 pF
No
Industrial
TSSOP
2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  85000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.13986
10000+
$0.13618
20000+
$0.13442
40000+
$0.13269
80000+
$0.12778