PDP SEO Portlet

MC74LVX139DTR2G

Dual 2-to-4 Decoder/ Demultiplexer. ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74LVX139DTR2G
Secondary Manufacturer Part#: MC74LVX139DTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74LVX139 is an advanced high speed CMOS 2-to-4 decoder/ demultiplexer fabricated with silicon gate CMOS technology.When the device is enabled (Ebar=low), it can be used for gating or as a data input for demultiplexing operations. When the enable input is held high, all four outputs are fixed high, independent of other inputs.The inputs tolerate voltages up to 7 V, allowing the interface of 5 V systems to 3 V systems.

  • High Speed: tPD = 6.0 ns (Typ) at VCC = 3.3 V
  • Low Power Dissipation: ICC = 4 µA (Max) at TA = 25°C
  • High Noise Immunity: VNIH = VNIL = 28% VCC
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Designed for 2 V to 3.6 V Operating Range
  • Low Noise: VOLP = 0.5 V (Max)
  • Pin and Function Compatible with Other Standard Logic Families
  • Latchup Performance Exceeds 300 mA
  • ESD Performance: HBM > 2000 V; Machine Model > 200 V
  • Chip Complexity: 100 FETs or 25 Equivalent Gates
  • Pb-Free Packages are Available*

Technical Attributes

Find Similar Parts

Description Value
1-of-4
Gold
LVX
Decoder/Demultiplexer
260
-4 mA
4 mA
3.6 V
16.5@2.7V|13@3.3V ns
0.002 mA
2 V
Surface Mount
MSL 1 - Unlimited
2
4
2
1
0
-40 to 85 °C
16TSSOP
16
Inverting
5.1 x 4.5 x 1.05 mm
50 pF
No
Industrial
TSSOP
5 V
2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 301 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.1377
10000+
$0.13408
20000+
$0.13234
40000+
$0.13064
80000+
$0.1258