PDP SEO Portlet

MC74LVX138DTR2G

3-to-8 Line Decoder. ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74LVX138DTR2G
Secondary Manufacturer Part#: MC74LVX138DTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74LVX138 is an advanced high speed CMOS 3-to-8 line decoder. The inputs tolerate voltages up to 7V, allowing the interface of 5V systems to 3V systems. When the device is enabled, three Binary Select inputs (A0 - A2) determine which one of the outputs (O0 - O7) will go Low. When enable input E3 is held Low or either E2 or E1 is held High, decoding function is inhibited and all outputs go high. E3, E2, and E1 inputs are provided to ease cascade connection and for use as an address decoder for memory systems.

  • High Speed: tPD = 5.5ns (Typ) at VCC = 3.3V
  • Low Power Dissipation: ICC = 4µA (Max) at TA = 25 C
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Low Noise: VOLP = 0.5V (Max)
  • Pin and Function Compatible with Other Standard Logic Families
  • Latchup Performance Exceeds 300mA
  • ESD Performance: HBM > 2000V; Machine Model > 200V PIN
  • Pb-Free Packages are Available*

Technical Attributes

Find Similar Parts

Description Value
1-of-8
Gold
LVX
Decoder/Demultiplexer
260
-4 mA
4 mA
3.6 V
17.3@2.7V|12.3@3.3V ns
0.004 mA
2 V
Surface Mount
MSL 1 - Unlimited
3
8
1
3
0
-40 to 85 °C
16TSSOP
16
Inverting
5.1 x 4.5 x 1.05 mm
50 pF
No
Industrial
TSSOP
5 V
2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.14743
10000+
$0.14355
20000+
$0.14169
40000+
$0.13987
80000+
$0.13469