PDP SEO Portlet

MC74LVX132DR2G

Quad 2-Input NAND Gate with Schmitt Trigger Input.

Manufacturer:onsemi
Product Category: ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: MC74LVX132DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Speed: tPD = 5.8ns (Typ) at VCC = 3.3V
  • Low Power Dissipation: ICC = 2mA (Max) at TA = 25°C
  • Power Down Protection Provided on Inputs
  • Low Noise: VOLP = 0.5V (Max)
  • Pin and Function Compatible with Other Standard Logic Families
  • Latchup Performance Exceeds 300mA
  • ESD Performance: HBM > 2000V; Machine Model > 200V
  • Pb-Free Packages are Available*

Technical Attributes

Find Similar Parts

Description Value
null
4 Elements
null
-40 °C
2 V
3.6 V
null
null
null
2 Inputs
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
Need More?
USD $:
$ 0.15189
5000+
$0.15189
10000+
$0.1479
20000+
$0.14597
40000+
$0.1441
80000+
$0.13876
SubTotal:
$759.45