PDP SEO Portlet

MC74LVX125DR2G

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC74LVX125DR2G
Secondary Manufacturer Part#: MC74LVX125DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
LVX
Buffer/Line Driver
260
-4 mA
4 mA
3.6 V
13.6@2.7V|9.7@3.3V ns
4 uA
2 V
Surface Mount
MSL 1 - Unlimited
4
4
0
4
4 Low
4
-40 to 85 °C
3-State
14
Non-Inverting
8.75 x 4 x 1.5 mm
50 pF
No
SOIC
5 V
2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.11243
5000+
$0.10978
10000+
$0.10922
20000+
$0.10866
40000+
$0.1081