MC74LVX08DTG
Quad 2-Input AND Gate
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC74LVX08DTG
Secondary Manufacturer Part#: MC74LVX08DTG
- RoHS 10 Compliant
- Tariff Charges
The MC74LVX08 is an advanced high speed CMOS 2-input AND gate. The inputs tolerate voltages up to 7V, allowing the interface of 5V systems to 3V systems.
- High Speed: tPD = 4.8ns (Typ) at VCC = 3.3V
- Low Power Dissipation: ICC = 2µA (Max) at TA = 25 C
- Power Down Protection Provided on Inputs
- Balanced Propagation Delays
- Low Noise: VOLP = 0.5V (Max)
- Pin and Function Compatible with Other Standard Logic Families
- Latchup Performance Exceeds 300mA
- ESD Performance: HBM > 2000V; Machine Model > 200V
- Pb-Free Packages are Available*
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| AND | ||
| 260 | ||
| 14.9@2.7V|10.6@3.3V ns | ||
| 2 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -40 to 85 °C | ||
| 14TSSOP | ||
| 14 | ||
| 5.1 x 4.5 x 1.05 mm | ||
| No | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |