MC74LCXU04DR2G
Low Voltage CMOS Unbuffered Hex Inverter. ONSSPCLGC;
- RoHS 10 Compliant
- Tariff Charges
The MC74LCXU04 is a high performance unbuffered hex inverter operating from a 2.3 to 3.6 V supply. High impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance. A V specification of 5.5 V allows MC74LCXU04 inputs to be safely driven from 5 V devices.
- Designed for 2.3 to 3.6 V VCC Operation
- 5 V Tolerant Inputs - Interface Capability With 5 V TTL Logic
- LVTTL Compatible
- LVCMOS Compatible
- Near Zero Static Supply Current (10 mA) Substantially Reduces SystemPower Requirements
- Latchup Performance Exceeds 500 mA
- ESD Performance: Human Body Model >2000 V; Machine Model >200 V
- Pb-Free Packages are Available*
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| LCX | ||
| Inverter | ||
| 260 | ||
| -18 mA | ||
| 16 mA | ||
| 3.6 V | ||
| 4.5@2.7V|3.6@3.3V ns | ||
| 10 uA | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| -40 to 85 °C | ||
| 14SOIC | ||
| 14 | ||
| 8.75 x 4 x 1.5 mm | ||
| No | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |