PDP SEO Portlet

MC74LCXU04DG

Low Voltage CMOS Unbuffered Hex Inverter. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC74LCXU04DG
Secondary Manufacturer Part#: MC74LCXU04DG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74LCXU04 is a high performance unbuffered hex inverter operating from a 2.3 to 3.6 V supply. High impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance. A V specification of 5.5 V allows MC74LCXU04 inputs to be safely driven from 5 V devices.

  • Designed for 2.3 to 3.6 V VCC Operation
  • 5 V Tolerant Inputs - Interface Capability With 5 V TTL Logic
  • LVTTL Compatible
  • LVCMOS Compatible
  • Near Zero Static Supply Current (10 mA) Substantially Reduces SystemPower Requirements
  • Latchup Performance Exceeds 500 mA
  • ESD Performance: Human Body Model >2000 V; Machine Model >200 V
  • Pb-Free Packages are Available*

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
LCX
Inverter
260
-18 mA
16 mA
3.6 V
4.5@2.7V|3.6@3.3V ns
10 uA
2 V
Surface Mount
MSL 1 - Unlimited
6
-40 to 85 °C
14SOIC
14
8.75 x 4 x 1.5 mm
No
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4400  Mult:55  
USD $:
4400+
$0.1554
8800+
$0.15132
17600+
$0.14935
35200+
$0.14744
70400+
$0.14198